RS PRO Slot Cheese Steel Machine Screw 40 mm M5
- RS Stock No.:
- 908-7784
- Distrelec Article No.:
- 304-26-205
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$15.75
(exc. GST)
$17.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $15.75 | $0.158 |
| 5 + | $12.97 | $0.13 |
*price indicative
- RS Stock No.:
- 908-7784
- Distrelec Article No.:
- 304-26-205
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M5 | |
| Head Shape | Cheese | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 84 | |
| Finish | Bright Zinc | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M5 | ||
Head Shape Cheese | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 84 | ||
Finish Bright Zinc | ||
Length 40mm | ||
Slotted Cheesehead Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
RS professional quality slotted cheese head machine screws have been designed to give you ease of assembly. The bright zinc plated machine screws are suitable for light fastening applications with their cylindrical shaped head.
Features and benefits
Typical applications
Recyclable
Non-magnetic
General repair and maintenance
Circuit board mounting
PCB prototyping
Note
Requires a slotted screwdriver
We offer a range of cheese head machine screws in various thread sizes and lengths. Refer to the Datasheet and Range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer cheese head machine screws in nickel plated brass. Refer to the Fasteners Selection Guide.
We offer a range of cheese head machine screws in various thread sizes and lengths. Refer to the Datasheet and Range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer cheese head machine screws in nickel plated brass. Refer to the Fasteners Selection Guide.
Standards
Threaded in accordance with Din 84 standard
Related links
- RS PRO Slot Cheese Steel Machine Screw 40.0 mm M4
- RS PRO Slot Cheese Steel Machine Screw 40.0 mm M6
- RS PRO Slot Pan Stainless Steel Machine Screw 40.0 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 40.0 mm M5
- RS PRO Slot Pan Steel Machine Screw 40.0 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 40.0 mm M5
- RS PRO Slot Cheese Steel Machine Screw 50.0 mm M5
- RS PRO Slot Cheese Steel Machine Screw 10.0 mm M5
