RS PRO Slot Countersunk Steel Machine Screw 25 mm M3.5

Get a bulk buy discount

Add 5 more to save $5.15

View bulk pricing options

Subtotal (1 bag of 100 units)*

$5.79

(exc. GST)

$6.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$5.79$0.058-
5 +$4.76$0.048$5.15

*price indicative

RS Stock No.:
908-7396
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Thread

M3.5

Product Type

Machine Screw

Drive Type

Slot

Material

Steel

Standards/Approvals

DIN 963

Finish

Passivated Zinc Plated

Length

25mm

Metric Thread - BZP Steel


Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes. ;As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?


Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.

When are they used?


This screw type is an excellent solution for when you need the head of the screw to sink into the material.

Features & Benefits


• Excellent corrosion resistance ;• Versatile in the number of joints they can fasten ;• Features a bright zinc plated finish;• Metric thread ;• Recyclable

Typical Applications


• PCB prototyping;• Circuit board mounting;• General maintenance and repair ;• Light fastening applications

Note

This product requires a slotted screwdriver to make use of the full function. To see the range of our slot countersunk head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer. If bright zinc plated steel is not what you are looking for, we also offer the slotted and flat head machine screws in stainless steel and nickel plated brass.

Standards

Threaded in accordance with DIN 963 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy