RS PRO Slot Raised (Countersunk) Steel Machine Screw 35 mm M3.5
- RS Stock No.:
- 850-7464
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$12.53
(exc. GST)
$13.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $12.53 | $0.125 | - |
| 5 - 9 | $12.24 | $0.122 | 2% |
| 10 - 29 | $11.74 | $0.117 | 6% |
| 30 - 149 | $11.29 | $0.113 | 9% |
| 150 + | $9.28 | $0.093 | 25% |
*price indicative
- RS Stock No.:
- 850-7464
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Raised (Countersunk) | |
| Product Type | Machine Screw | |
| Thread | M3.5 | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 964 | |
| Finish | Nickel | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Raised (Countersunk) | ||
Product Type Machine Screw | ||
Thread M3.5 | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 964 | ||
Finish Nickel | ||
Length 35mm | ||
- COO (Country of Origin):
- TW
RS Machine/Electric Plug Socket Screws
These Machine Screws from RS are produced in mild steel with a nickel-plated finish. Also known as Electric Plug Socket Screws, these high-quality machine screws come in longer lengths making them easier to install.;The bright nickel-plated finish makes these screws ideal for use with chrome accessories.;Relevant to damp environments.;Steel nickel plated finish suits most electrical switch and socket finishes.
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 40.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 75.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 25.0 mm M3.5
- RS PRO Slot Raised (Countersunk) Steel Machine Screw 50.0 mm M3.5
- RS PRO Slot Countersunk Steel Machine Screw 35.0 mm M10
- RS PRO Slot Countersunk Steel Machine Screw 35.0 mm M6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 35.0 mm M6
- RS PRO Slot Raised (Countersunk) Brass Machine Screw 30.0 mm M3.5
