RS PRO Slot Cheese Steel Machine Screw 6 mm M2.5
- RS Stock No.:
- 546-6102
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $0.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$3.56
(exc. GST)
$3.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 1 left, ready to ship
- Plus 1 left, ready to ship from another location
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $3.56 | $0.036 | - |
| 5 - 9 | $3.52 | $0.035 | $0.20 |
| 10 - 29 | $3.41 | $0.034 | $1.50 |
| 30 - 149 | $3.30 | $0.033 | $7.80 |
| 150 + | $2.72 | $0.027 | $126.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$22.77
(exc. GST)
$25.05
(inc. GST)
- RS Stock No.:
- 546-6102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Cheese | |
| Product Type | Machine Screw | |
| Thread | M2.5 | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 84 | |
| Finish | Bright Zinc Plated | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Cheese | ||
Product Type Machine Screw | ||
Thread M2.5 | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 84 | ||
Finish Bright Zinc Plated | ||
Length 6mm | ||
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
• PCB prototyping
• Circuit Board Mounting
• Repair and general maintenance
• Electrical installations
• Automotive lighting
Features and Benefits
• DIN 84 standard / ISO 1207
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Cheese Steel Machine Screw 6.0 mm M5
- RS PRO Slot Cheese Steel Machine Screw 6.0 mm M4
- RS PRO Slot Cheese Steel Machine Screw 6.0 mm M2
- RS PRO Slot Cheese Steel Machine Screw 6.0 mm M3
- RS PRO Slot Cheese Nylon Machine Screw 6.0 mm M2.5
- RS PRO Slot Cheese Steel Machine Screw 12.0 mm M2.5
- RS PRO Slot Cheese Steel Machine Screw 20.0 mm M2.5
- RS PRO Slot Cheese Steel Machine Screw 10.0 mm M2.5

