RS PRO Slot Cheese Brass Machine Screw 30 mm M4
- RS Stock No.:
- 482-9899
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$34.07
(exc. GST)
$37.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $34.07 | $0.341 |
| 5 - 9 | $33.47 | $0.335 |
| 10 - 29 | $32.61 | $0.326 |
| 30 - 149 | $31.58 | $0.316 |
| 150 + | $25.97 | $0.26 |
*price indicative
- RS Stock No.:
- 482-9899
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M4 | |
| Head Shape | Cheese | |
| Drive Type | Slot | |
| Material | Brass | |
| Standards/Approvals | DIN 84 | |
| Finish | Nickel | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M4 | ||
Head Shape Cheese | ||
Drive Type Slot | ||
Material Brass | ||
Standards/Approvals DIN 84 | ||
Finish Nickel | ||
Length 30mm | ||
- COO (Country of Origin):
- TW
Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
• Electrical switch boxes and faceplates
• Domestic wiring
Features and Benefits
• Good Corrosion resistance
• Tarnish resistant
• Improved wear resistance
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Cheese Nylon Machine Screw 30.0 mm M4
- RS PRO Slot Cheese Steel Machine Screw 30.0 mm M4
- RS PRO Slot Cheese Brass Machine Screw 16.0 mm M4
- RS PRO Slot Cheese Brass Machine Screw 10.0 mm M4
- RS PRO Slot Pan Brass Machine Screw 30.0 mm M4
- RS PRO Slot Countersunk Brass Machine Screw 30.0 mm M4
- RS PRO Slot Cheese Brass Machine Screw 25.0 mm M3
- RS PRO Slot Cheese Brass Machine Screw 20.0 mm M5
