RS PRO Slot Countersunk Brass Machine Screw 30 mm M3

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$26.19

(exc. GST)

$28.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$26.19$0.262-
5 - 9$25.88$0.2591%
10 - 29$25.28$0.2533%
30 - 149$24.50$0.2456%
150 +$20.17$0.20222%

*price indicative

RS Stock No.:
482-9221
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Product Type

Machine Screw

Thread

M3

Drive Type

Slot

Standards/Approvals

DIN 963

Material

Brass

Finish

Nickel

Length

30mm

COO (Country of Origin):
TW

Metric Thread - Nickel Plated Brass


Nickel finish suits most electrical switch and socket finishes;Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal;Nickel plated brass finish to resist tarnishing

Note

Nickel plated brass has a metallic shine, does not look brass in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy