RS PRO Slot Round Brass Machine Screw 31.40 in 2BA
- RS Stock No.:
- 482-9029
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$38.32
(exc. GST)
$42.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $38.32 | $0.383 |
| 5 - 9 | $38.01 | $0.38 |
| 10 - 29 | $37.26 | $0.373 |
| 30 - 149 | $36.19 | $0.362 |
| 150 + | $29.79 | $0.298 |
*price indicative
- RS Stock No.:
- 482-9029
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Round | |
| Thread | 2BA | |
| Product Type | Machine Screw | |
| Drive Type | Slot | |
| Material | Brass | |
| Standards/Approvals | BS 57 | |
| Finish | Nickel | |
| Length | 31.40in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Round | ||
Thread 2BA | ||
Product Type Machine Screw | ||
Drive Type Slot | ||
Material Brass | ||
Standards/Approvals BS 57 | ||
Finish Nickel | ||
Length 31.40in | ||
Imperial BA Thread - Nickel Plated Brass
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes. ;As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot round head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.
Features & Benefits
• Excellent corrosion resistance ;• Versatile in the number of joints they can fasten ;• Aesthetically pleasing finish ;• Nickel plated brass finish to resist tarnishing
Typical Applications
• Machine parts;• Decorating;• Electrical equipment ;• Kitchen utilities
Note
To see the range of our slot round head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.
Standards
To BS57 & BS93
Related links
- RS PRO Slot Round Brass Machine Screw 31.40 in 2BA
- RS PRO Slot Round Brass Machine Screw
- RS PRO Slot Round Brass Machine Screw 38.50 in 4BA
- RS PRO Slot Round Brass Machine Screw 25.4 mm 4BA
- RS PRO Slot Round Brass Machine Screw 25.4 mm 6BA
- RS PRO Slot Round Brass Machine Screw BS 57 4BAx3/8in
- RS PRO Slot 4BA Round Brass Machine Screw BS 57x1/2in
- RS PRO Slot Pan Brass Machine Screw 20.0 mm M6

