Oval-Head screw M4 8mm Phillips Stainles
- RS Stock No.:
- 283-4298
- Distrelec Article No.:
- 301-72-844
- Mfr. Part No.:
- RND 610-00609
- Brand:
- RND
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.077
(exc. GST)
$0.085
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.077 | $7.70 |
*price indicative
- RS Stock No.:
- 283-4298
- Distrelec Article No.:
- 301-72-844
- Mfr. Part No.:
- RND 610-00609
- Brand:
- RND
Related links
- Nylon Cylindrical Screw M4 20mm
- RS PRO Steel Oval Head Self Tapping Screw
- RS PRO Oval Head Self Tapping Screw, 2 1/4in Long
- RS PRO M4 x 8mm Hex Socket Button Screw Stainless Steel
- Cross-Head Design M3 10mm Phillips Galva
- Head Cap Screw Slot 4.8 M3 60mm Slotted
- Metric Flat Washer M4
- Washer M4/4.3/9/0.8 Stainless Steel