Head Cap Screw Slot 4.8 M3 60mm Slotted
- RS Stock No.:
- 283-4294
- Distrelec Article No.:
- 301-72-708
- Mfr. Part No.:
- RND 610-00473
- Brand:
- RND
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$0.104
(exc. GST)
$0.114
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $0.104 | $10.40 |
*price indicative
- RS Stock No.:
- 283-4294
- Distrelec Article No.:
- 301-72-708
- Mfr. Part No.:
- RND 610-00473
- Brand:
- RND
Related links
- Hexalobular (6 Lobe) Socket Head Cap Scr
- Socket Screws
- RS PRO M6 x 20mm Hex Socket Cap Screw Stainless Steel
- RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 45mm
- RS PRO M4 x 20mm Hex Socket Cap Screw Stainless Steel
- Cross-Head Design M3 10mm Phillips Galva
- RS PRO M3 x 6mm Hex Socket Cap Screw Stainless Steel
- Nylon Cylindrical Screw M3 20mm