Get a bulk buy discount
Add 500 more to save $36.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$40.80
(exc. GST)
$44.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.408 | $40.80 | - |
| 500 + | $0.336 | $33.60 | $36.00 |
*price indicative
- RS Stock No.:
- 245-1092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Standards/Approvals | SAE J82, ASME B18.6.3 | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Length | 1.25in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Standards/Approvals SAE J82, ASME B18.6.3 | ||
Material Steel | ||
Finish Zinc Plated | ||
Length 1.25in | ||
RS PRO Pan Machine Screws
Introducing the range of RS PRO Pan Machine Screws, a high-quality, compact fastener solution for applications where a professional finish is required when joining two surfaces together. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Machine screws are designed to be smaller and more compact than standard screws and can used with a wide range of materials like metal and plastic, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Machine screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2451024
Each (In a Pack of 100)
$0.11
- RS Stock No. 2451736
Each (In a Pack of 50)
$1.572
Related links
- RS PRO Phillips Pan Steel Machine Screw 1 in
- RS PRO Phillips Pan Steel Machine Screw 0.5 in
- RS PRO Phillips Pan Steel Machine Screw 0.75 in
- RS PRO Phillips Pan Steel Machine Screw 0.19 in
- RS PRO Phillips Pan Steel Machine Screw 0.44 in
- RS PRO Phillips Pan Steel Machine Screw 0.38 in
- RS PRO Phillips Pan Steel Machine Screw 0.31 in
- RS PRO Phillips Pan Steel Machine Screw 0.56 in











