RS PRO Slot Pan Stainless Steel Machine Screw 10 mm M1.6
- RS Stock No.:
- 179-5696
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$75.71
(exc. GST)
$83.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $75.71 | $0.757 |
| 5 - 9 | $73.82 | $0.738 |
| 10 - 29 | $71.15 | $0.712 |
| 30 - 149 | $68.10 | $0.681 |
| 150 + | $56.04 | $0.56 |
*price indicative
- RS Stock No.:
- 179-5696
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M1.6 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 85 | |
| Length | 10mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M1.6 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 85 | ||
Length 10mm | ||
Grade A2 | ||
Slotted Pan Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Pan Stainless Steel Machine Screw 10.0 mm M3
- RS PRO Slot Pan Stainless Steel Machine Screw 10.0 mm M5
- RS PRO Slot Pan Stainless Steel Machine Screw 10.0 mm M4
- RS PRO Slot Pan Stainless Steel Machine Screw 10.0 mm M6
- RS PRO Slot Pan Stainless Steel Machine Screw 10.0 mm M2.5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 10.0 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 10.0 mm M1.6
- RS PRO Slot Pan Stainless Steel Machine Screw 6.0 mm M1.6
