Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$81.34
(exc. GST)
$89.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $81.34 | $0.813 | - |
| 5 - 9 | $79.36 | $0.794 | 2% |
| 10 - 29 | $75.94 | $0.759 | 6% |
| 30 - 149 | $73.72 | $0.737 | 9% |
| 150 + | $60.33 | $0.603 | 25% |
*price indicative
- RS Stock No.:
- 179-5686
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Thread | M1.6 | |
| Drive Type | Pozidriv | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 7985Z | |
| Length | 8mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Thread M1.6 | ||
Drive Type Pozidriv | ||
Material Stainless Steel | ||
Standards/Approvals DIN 7985Z | ||
Length 8mm | ||
Grade A2 | ||
Recessed Pan Machine Screws
Stainless Steel A2-309
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Torx Pan Stainless Steel Machine Screw 8.0 mm M1.6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M6
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M4
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M2
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M3
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M3.5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 8.0 mm M2.5
