RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 25 mm M2.5
- RS Stock No.:
- 179-5680
- Distrelec Article No.:
- 304-18-229
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $5.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$27.75
(exc. GST)
$30.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $27.75 | $0.278 | - |
| 5 - 9 | $26.65 | $0.267 | $5.50 |
| 10 - 29 | $25.56 | $0.256 | $21.90 |
| 30 - 149 | $25.00 | $0.25 | $82.50 |
| 150 + | $20.11 | $0.201 | $1,146.00 |
*price indicative
- RS Stock No.:
- 179-5680
- Distrelec Article No.:
- 304-18-229
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Thread | M2.5 | |
| Drive Type | Pozidriv | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 965 | |
| Length | 25mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Thread M2.5 | ||
Drive Type Pozidriv | ||
Material Stainless Steel | ||
Standards/Approvals DIN 965 | ||
Length 25mm | ||
Grade A2 | ||
Recessed Countersunk Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25.0 mm M2.5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 25.0 mm M2.5
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 25.0 mm M5
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 25.0 mm M3
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 25.0 mm M8
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 25.0 mm M6
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 25.0 mm M4
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 20.0 mm M2.5
