RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 16 mm M2.5
- RS Stock No.:
- 179-5678
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$19.75
(exc. GST)
$21.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship
- Plus 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $19.75 | $0.198 |
| 5 - 9 | $19.28 | $0.193 |
| 10 - 29 | $18.59 | $0.186 |
| 30 - 149 | $17.94 | $0.179 |
| 150 + | $14.49 | $0.145 |
*price indicative
- RS Stock No.:
- 179-5678
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Thread | M2.5 | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 965 | |
| Material | Stainless Steel | |
| Length | 16mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M2.5 | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 965 | ||
Material Stainless Steel | ||
Length 16mm | ||
Grade A2 | ||
Recessed Countersunk Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 16.0 mm M6
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 16.0 mm M5
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 16.0 mm M4
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 16.0 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 16.0 mm M2.5
- RS PRO Pozidriv Pan Stainless Steel Machine Screw 16.0 mm M2.5
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 20.0 mm M2.5
- RS PRO Pozidriv Countersunk Stainless Steel Machine Screw 4.0 mm M2.5