RS PRO Pozidriv M2 mm Countersunk Stainless Steel Hex Bolt 16.0 mm Metric
- RS Stock No.:
- 179-5669
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$16.21
(exc. GST)
$17.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $16.21 | $0.162 |
| 5 - 9 | $15.62 | $0.156 |
| 10 - 29 | $14.87 | $0.149 |
| 30 - 149 | $14.54 | $0.145 |
| 150 + | $12.33 | $0.123 |
*price indicative
- RS Stock No.:
- 179-5669
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Product Type | Hex Bolt | |
| Thread | Metric | |
| Drive Type | Pozidriv | |
| Screw Diameter | M2 mm | |
| Standards/Approvals | DIN 965 | |
| Material | Stainless Steel | |
| Length | 16.0mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Product Type Hex Bolt | ||
Thread Metric | ||
Drive Type Pozidriv | ||
Screw Diameter M2 mm | ||
Standards/Approvals DIN 965 | ||
Material Stainless Steel | ||
Length 16.0mm | ||
Grade A2 | ||
The RS PRO M2 thread size DIN 965Z standard Recessed Countersunk Machine Screws. It is made up from A2 304 stainless steel material.
Head Shape Countersunk
Drive Type Pozidriv
DIN Standard DIN 965Z
Length Metric 16mm
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Pozi M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 6.0mm
- RS PRO Pozi M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 5.0mm
- RS PRO Pozi M2 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 4.0mm
- RS PRO Pozi M2.5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 16.0mm
- RS PRO Pozi M4 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 16.0mm
- RS PRO Pozi M6 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 16.0mm
- RS PRO Pozi M5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 16.0mm
- RS PRO Pozi M3 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 16.0mm
