RS PRO Slot Countersunk Stainless Steel Machine Screw 8 mm M1.4
- RS Stock No.:
- 179-5640
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $17.75
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$144.75
(exc. GST)
$159.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $144.75 | $1.448 | - |
| 5 - 9 | $141.20 | $1.412 | $17.75 |
| 10 - 29 | $136.04 | $1.36 | $87.10 |
| 30 - 149 | $131.53 | $1.315 | $396.60 |
| 150 + | $108.25 | $1.083 | $5,475.00 |
*price indicative
- RS Stock No.:
- 179-5640
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M1.4 | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Length | 8mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M1.4 | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Length 8mm | ||
Grade A2 | ||
Slotted Countersunk Machine Screws
Stainless Steel A2-304
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8.0 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8.0 mm M2.5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8.0 mm M3
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8.0 mm M1.6
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8.0 mm M2
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8.0 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 3.0 mm M1.4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 5.0 mm M1.4
