RS PRO Slot Countersunk Steel Machine Screw 12 mm M4
- RS Stock No.:
- 553-879
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$5.41
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $5.41 | $0.054 | - |
| 5 - 9 | $5.38 | $0.054 | - |
| 10 - 29 | $5.31 | $0.053 | 1% |
| 30 - 149 | $5.20 | $0.052 | 3% |
| 150 + | $4.28 | $0.043 | 20% |
*price indicative
- RS Stock No.:
- 553-879
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M4 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Material | Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Passivated Zinc Plated | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M4 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Material Steel | ||
Standards/Approvals DIN 963 | ||
Finish Passivated Zinc Plated | ||
Length 12mm | ||
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 12.0 mm M4
- RS PRO Slot Countersunk Steel Machine Screw 12.0 mm M3
- RS PRO Slot Countersunk Steel Machine Screw 12.0 mm M3.5
- RS PRO Slot Countersunk Steel Machine Screw 12.0 mm M5
- RS PRO Slot Countersunk Steel Machine Screw 12.0 mm M6
- RS PRO Slot Countersunk Brass Machine Screw 12.0 mm M4
- RS PRO Slot Countersunk Nylon Machine Screw 12.0 mm M4
- RS PRO Slot Countersunk Stainless Steel Machine Screw 12.0 mm M2
