RS PRO Slot Pan Stainless Steel Machine Screw 30 mm M5

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$81.90

(exc. GST)

$90.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$81.90$0.819-
5 - 9$78.62$0.7864%
10 - 29$75.34$0.7538%
30 - 149$73.68$0.73710%
150 +$60.48$0.60526%

*price indicative

RS Stock No.:
189-490
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Pan

Product Type

Machine Screw

Thread

M5

Drive Type

Slot

Standards/Approvals

DIN 85

Material

Stainless Steel

Finish

Plain

Length

30mm

Grade

A2

Slotted Pan Head Machine Screws, Metric Thread – A4 Stainless Steel


From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A4 grade, type 316 (also known as Marine grade) stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications


• Swimming pools

• Chemical plants

• Boat deck fittings

• Dairy equipment

• Medical sterilising equipment

• Sewerage treatment plants

Features and Benefits


• A4 grade 18/8 Stainless Steel (Type 316 S16)

• Higher level of corrosion resistance than A2 Stainless Steel

• Excellent corrosion resistance

• Strong abrasion resistance

• Environmentally friendly, stainless steel is fully recyclable

• Long life

• Low maintenance

• Easy to clean

• Wide temperature range, can be used up to 300°C

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy