Bosch 2.14 t Pressing Tool

N

This image is representative of the product range

Subtotal (1 unit)*

$4,618.07

(exc. GST)

$5,079.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,618.07

*price indicative

RS Stock No.:
870-879
Mfr. Part No.:
0.601.9M2.005
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Machine Press

Sub Type

Pressing Tool

Output Pressure

2.14t

Maximum Work Height

150mm

Standards/Approvals

No

Width

105mm

COO (Country of Origin):
DE
The Bosch Cordless press tool is a Compact and efficient device designed for professional applications, offering significant force and speed for straightforward pressing tasks.

Pressing force Maximum of 21 kN ensures reliable performance

Comp range diameter Maximum for plastic is 40 mm for versatile use

Comp range diameter Maximum for metal is 35 mm, catering to various materials

Head rotates 360° for enhanced manoeuvrability in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy