Bosch 2.14 t Pressing Tool
- RS Stock No.:
- 870-878
- Mfr. Part No.:
- 0.601.9M2.004
- Brand:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
$4,618.07
(exc. GST)
$5,079.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,618.07 |
*price indicative
- RS Stock No.:
- 870-878
- Mfr. Part No.:
- 0.601.9M2.004
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Machine Press | |
| Sub Type | Pressing Tool | |
| Output Pressure | 2.14t | |
| Maximum Work Height | 150mm | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Machine Press | ||
Sub Type Pressing Tool | ||
Output Pressure 2.14t | ||
Maximum Work Height 150mm | ||
Width 105mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Cordless press tool designed for efficient and reliable pressing applications, offering excellent performance with a Compact build and Advanced features for both trade and industry use.
Pressing force Maximum of 21 kN ensures robust performance
Compact design facilitates work in tight spaces with a 360° rotatable head
Pressing cycles complete in less than 3 seconds for enhanced productivity
Calibration interval of 40,000 cycles promotes long-term reliability
