Bosch 2.14 t Pressing Tool

N

This image is representative of the product range

Subtotal (1 unit)*

$4,618.07

(exc. GST)

$5,079.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,618.07

*price indicative

RS Stock No.:
870-877
Mfr. Part No.:
0.601.9M2.003
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Machine Press

Sub Type

Pressing Tool

Output Pressure

2.14t

Maximum Work Height

150mm

Width

105mm

Standards/Approvals

No

The Bosch Cordless press tool designed for efficient pressing in trade and industry, seamlessly combining power and portability for optimal performance.

Delivers a Maximum pressing force of 21 kN for robust applications

Allows a comprehensive range of compression with a diameter of up to 40 mm for plastic and 35 mm for metal

Offers a Rapid pressing cycle time of just 3 seconds for enhanced productivity

Features a 360° rotatable head for versatility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy