Bosch 2.14 t Pressing Tool

N

This image is representative of the product range

Subtotal (1 unit)*

$4,618.07

(exc. GST)

$5,079.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,618.07

*price indicative

RS Stock No.:
870-876
Mfr. Part No.:
0.601.9M2.002
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Machine Press

Sub Type

Pressing Tool

Output Pressure

2.14t

Maximum Work Height

150mm

Standards/Approvals

No

Width

105mm

The Bosch Cordless press tool is a Compact and efficient solution designed for quick and seamless pressing applications, delivering up to 21 kN of pressing force with its innovative design.

Pressing force Maximum 21 kN for robust performance

Compact design facilitates easy operation in confined spaces

360° head rotation allows for versatile positioning

Three-second pressing cycle Maximizes productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy