Bosch 2.14 t Pressing Tool
- RS Stock No.:
- 870-875
- Mfr. Part No.:
- 0.601.9M2.001
- Brand:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
$4,618.07
(exc. GST)
$5,079.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,618.07 |
*price indicative
- RS Stock No.:
- 870-875
- Mfr. Part No.:
- 0.601.9M2.001
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Machine Press | |
| Sub Type | Pressing Tool | |
| Output Pressure | 2.14t | |
| Maximum Work Height | 150mm | |
| Standards/Approvals | No | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Machine Press | ||
Sub Type Pressing Tool | ||
Output Pressure 2.14t | ||
Maximum Work Height 150mm | ||
Standards/Approvals No | ||
Width 105mm | ||
- COO (Country of Origin):
- DE
The Bosch Cordless press tool is a Compact and efficient device designed for precise pressing tasks. With its lightweight construction, it delivers high performance for users in the trade and industry sectors.
Pressing force Maximum of 21 kN enables effective operation across various materials
360° head rotation allows for flexibility in tight working spaces
Quick pressing cycle of just 3 seconds boosts productivity
Calibration interval of 40,000 cycles ensures long-term reliability
