MECATRACTION Punch Down Tool
- RS Stock No.:
- 707-438
- Mfr. Part No.:
- LS6X
- Brand:
- MECATRACTION
N
Subtotal (1 unit)*
$4,374.74
(exc. GST)
$4,812.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,374.74 |
*price indicative
- RS Stock No.:
- 707-438
- Mfr. Part No.:
- LS6X
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Punch Set | |
| Sub Type | Punch Down Tool | |
| Maximum Work Height | 3mm | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Punch Set | ||
Sub Type Punch Down Tool | ||
Maximum Work Height 3mm | ||
- COO (Country of Origin):
- FR
The MECATRACTION Hand hydraulic hollow punches are delivered in a metal box and include six punches and dies with various diameters suitable for stainless steel and steel. The diameters provided are 15.2, 18.6, 20.4, 22.5, 28.3, and 30.5 mm, offering versatility for different punching needs.
Metal sheet punching is maximum 3 mm thick (370 N/mm²)
