Solartron Metrology LVDT

Subtotal (1 unit)*

$1,375.56

(exc. GST)

$1,513.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,375.56

*price indicative

RS Stock No.:
495-0909
Mfr. Part No.:
911315-RS
Brand:
Solartron Metrology
Find similar products by selecting one or more attributes.
Select all

Brand

Solartron Metrology

Product Type

LVDT

IP Rating

IP43

Standards/Approvals

No

Maximum Operating Temperature

60°C

RoHS Status: Exempt

COO (Country of Origin):
GB

OD5 Conditioning Module


External PSU used, allows OD5 case to be smaller and isolates the mains voltage to make it safer

120Va.c. or 240Va.c. operation and suitable for use with all a.c. LVDTs and most others

Wide range span and zero control with both -10 to 10V and -20 to 20mA outputs

Gain and offset adjustment fully independent

Selectable transducer excitation frequency and load resistances

Forward and reverse connection selection, saves swapping wires in the connector

Housed in a robust die cast aluminium box with a 5-pin DIN connector

Half-bridge transducers accommodated with a simple plug wiring change

Linear Variable Differential Transformers (LVDT)


These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

No wear problems as with potentiometers

Infinite resolution, high accuracy and linearity

No friction introduced into the measured system

Available in ranges from ±1mm to ±50mm

Supplied with

Instructions and 5-pin DIN plug.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy