Solartron Metrology LVDT
- RS Stock No.:
- 646-460
- Mfr. Part No.:
- 922938
- Brand:
- Solartron Metrology
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,030.39
(exc. GST)
$1,133.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $1,030.39 |
| 6 + | $1,010.58 |
*price indicative
- RS Stock No.:
- 646-460
- Mfr. Part No.:
- 922938
- Brand:
- Solartron Metrology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Product Type | LVDT | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Product Type LVDT | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Miniature dc Energised
With built-in electronic oscillator and demodulator producing an dc output proportional to core position
DFg series; have separate coil/electronic assemblies with a free core fitted with a polyacetal homopolymer bearing which can rub on the inside coil assembly to ease guiding requirements
DG2.5; This has a non-rotating spring-loaded armature running in precision linear ball bearings
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
No wear problems as with potentiometers
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Related links
- Solartron Metrology LVDT
- Solartron Metrology S Series LVDT
- Solartron Metrology Optimum Series LVDT
- Solartron Metrology Return Spring
- Solartron Metrology S Series Linear Transducer 30V
- Solartron Metrology Linear Transducer USB RS232
- Solartron Metrology Optimum Series Return Spring
- Solartron Metrology Optimum Series Ball Tip
