Texas Instruments SN65LVDS31PW, Transmitter IC 4 LVTTL LVDS, 16-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.34

(exc. GST)

$6.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.34
10 - 49$6.19
50 - 99$6.07
100 - 249$5.97
250 +$5.87

*price indicative

Packaging Options:
RS Stock No.:
462-0282
Mfr. Part No.:
SN65LVDS31PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Transmitter IC

Number of Drivers

4

Number of Receivers

0

Input Type

LVTTL

Output Type

LVDS

Sub Type

Transmitter

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Length

5mm

Height

1.15mm

Standards/Approvals

No

Series

SN65LVDS31

Automotive Standard

No

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links