Texas Instruments SN65LVDT9637BD, LVDS Receiver 2 LVDS LVTTL, 8-Pin SOIC
- RS Stock No.:
- 252-0739
- Mfr. Part No.:
- SN65LVDT9637BD
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$838.43
(exc. GST)
$922.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 225 | $11.179 | $838.43 | - |
| 300 - 450 | $10.888 | $816.60 | 2% |
| 525 - 975 | $9.721 | $729.08 | 13% |
| 1050 + | $9.119 | $683.93 | 18% |
*price indicative
- RS Stock No.:
- 252-0739
- Mfr. Part No.:
- SN65LVDT9637BD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LVDS Receiver | |
| Number of Drivers | 2 | |
| Input Type | LVDS | |
| Number of Receivers | 2 | |
| Sub Type | Receiver | |
| Output Type | LVTTL | |
| Transmission Data Rate | 400Mbps | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SN65LVDT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LVDS Receiver | ||
Number of Drivers 2 | ||
Input Type LVDS | ||
Number of Receivers 2 | ||
Sub Type Receiver | ||
Output Type LVTTL | ||
Transmission Data Rate 400Mbps | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SN65LVDT | ||
Automotive Standard No | ||
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65LVDT9637BD 8-Pin SOIC
- Texas Instruments SN65LVDT34D ECL LVDS LVPECL 8-Pin SOIC
- Texas Instruments DS90C402M/NOPB 8-Pin SOIC
- Texas Instruments SN65LVDT9637BD 8-Pin SOIC
- Texas Instruments 16-Pin TSSOP
- Texas Instruments 5-Pin SOT-23
- Texas Instruments DS90LT012AQMFE/NOPB 5-Pin SOT-23