Texas Instruments, Quad LVDS Receiver 4 LVTTL LVDS, 16-Pin SOIC
- RS Stock No.:
- 252-0734
- Mfr. Part No.:
- SN65LVDS391D
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0734
- Mfr. Part No.:
- SN65LVDS391D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Product Type | Quad LVDS Receiver | |
| Input Type | LVTTL | |
| Sub Type | Differential Line Driver | |
| Output Type | LVDS | |
| Transmission Data Rate | 630Mbps | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS, ANSI EIA/TIA-644 | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 4 | ||
Product Type Quad LVDS Receiver | ||
Input Type LVTTL | ||
Sub Type Differential Line Driver | ||
Output Type LVDS | ||
Transmission Data Rate 630Mbps | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals RoHS, ANSI EIA/TIA-644 | ||
Height 1.75mm | ||
Automotive Standard No | ||