Texas Instruments, LVDS Receiver 4 LVDS TTL, LVTTL, 16-Pin TSSOP
- RS Stock No.:
- 252-0730
- Mfr. Part No.:
- SN65LVDS048APW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 90 units)*
$418.23
(exc. GST)
$460.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | $4.647 | $418.23 |
*price indicative
- RS Stock No.:
- 252-0730
- Mfr. Part No.:
- SN65LVDS048APW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LVDS Receiver | |
| Number of Drivers | 4 | |
| Input Type | LVDS | |
| Sub Type | Receiver | |
| Output Type | TTL, LVTTL | |
| Transmission Data Rate | 400Mbps | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LVDS Receiver | ||
Number of Drivers 4 | ||
Input Type LVDS | ||
Sub Type Receiver | ||
Output Type TTL, LVTTL | ||
Transmission Data Rate 400Mbps | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments LVTTL, 16-Pin TSSOP
- Texas Instruments SN65LVDS048APW LVTTL, 16-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
- Texas Instruments SN65LVDS32PW 16-Pin TSSOP
- Texas Instruments DS90LV032ATMTC/NOPB 16-Pin TSSOP
- Texas Instruments 16-Pin SOIC
- Texas Instruments DS90LV032ATM/NOPB 16-Pin SOIC
- onsemi 16-Pin TSSOP