- RS Stock No.:
- 238-7787
- Mfr. Part No.:
- 3081
- Brand:
- CRC
3 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$27.95
(exc. GST)
$30.75
(inc. GST)
Units | Per unit |
1 + | $27.95 |
- RS Stock No.:
- 238-7787
- Mfr. Part No.:
- 3081
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The CRC Belt Grip provides a temporary, synthetic treatment for worn belts that extends belt life by reducing slippage, hardening, glazing, dirt build-up and friction. It also helps eliminate annoying squeaks and squeals. It is formulated with a tacky, non-drying, water-resistant polymer and can be used on leather, rubber, canvas or fabric and is ideally suited for flat, round and V-belts.
Tacky, non-drying film
Improves traction
Colourless
No known ozone depleting chemicals
Improves traction
Colourless
No known ozone depleting chemicals
Specifications
Attribute | Value |
---|---|
Lubricant Type | Polymer |
Package Size | 400 g |
Food Processing Safe | No |
Category | Lubricant |
Application | Industrial |
Type | Multipurpose Lubricant |