Insight SIP Development Kit -137 dBm Receiver Sensitivity
- RS Stock No.:
- 834-490
- Mfr. Part No.:
- ISP4520-US-DK
- Brand:
- Insight SIP
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 834-490
- Mfr. Part No.:
- ISP4520-US-DK
- Brand:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Development Kit | |
| Maximum Output Power | 22dBm | |
| Receiver Sensitivity | -137dBm | |
| Standards/Approvals | CE | |
| Series | ISP4520- US | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Development Kit | ||
Maximum Output Power 22dBm | ||
Receiver Sensitivity -137dBm | ||
Standards/Approvals CE | ||
Series ISP4520- US | ||
- COO (Country of Origin):
- FR
The Insight SIP development kit serves as an essential tool for Rapid development of LoRa connectivity solutions, providing necessary hardware and software for product developers to expedite their projects.
Includes an Interface board with integrated J-Link OB JTAG/SWD emulator
Features a Tx Test Board/Mote for prototyping and testing purposes
Equipped with a Rx Test Board/Gateway to enable seamless communication
Offers all necessary firmware codes for both Mote and Gateway configurations
