Insight SIP Bluetooth Modules -137 dBm Receiver Sensitivity
- RS Stock No.:
- 834-489
- Mfr. Part No.:
- ISP4520-US-JT
- Brand:
- Insight SIP
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 834-489
- Mfr. Part No.:
- ISP4520-US-JT
- Brand:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Bluetooth Modules | |
| Maximum Output Power | 20dBm | |
| Receiver Sensitivity | -137dBm | |
| Series | ISP4520 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Bluetooth Modules | ||
Maximum Output Power 20dBm | ||
Receiver Sensitivity -137dBm | ||
Series ISP4520 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FR
The Insight SIP ultra-compact system-in-package module offers a highly miniaturised solution for seamless connectivity, integrating a LoRa transceiver and BLE technology to enable efficient communication in IoT applications.
Supports LoRaWAN protocol stack for comprehensive connectivity
Delivers BLE 5 ready Interface to enhance wireless communication
Includes NFC-A tag for simplified out-of-band pairing
Offers integrated antennas for both LoRa and BLE functionalities
