Insight SIP Bluetooth Modules -137 dBm Receiver Sensitivity
- RS Stock No.:
- 834-486
- Mfr. Part No.:
- ISP4520-EU-JT
- Brand:
- Insight SIP
N
Subtotal (1 unit)*
$23.15
(exc. GST)
$25.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.15 |
*price indicative
- RS Stock No.:
- 834-486
- Mfr. Part No.:
- ISP4520-EU-JT
- Brand:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Bluetooth Modules | |
| Maximum Output Power | 14dBm | |
| Receiver Sensitivity | -137dBm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Height | 1.95mm | |
| Standards/Approvals | Telec Certified | |
| Series | ISP | |
| Length | 17.2mm | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Bluetooth Modules | ||
Maximum Output Power 14dBm | ||
Receiver Sensitivity -137dBm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Height 1.95mm | ||
Standards/Approvals Telec Certified | ||
Series ISP | ||
Length 17.2mm | ||
- COO (Country of Origin):
- FR
The Insight SIP module is a highly miniaturised LGA solution for seamless integration of LoRa and Bluetooth Low Energy communications, aimed at diverse IoT applications requiring Compact design and robust performance.
Supports LoRaWAN protocol stack for extended network capabilities
Integrates a Cortex M4 CPU, optimising user applications
Fully certified for CE, FCC, and RoHS compliance
Offers low power consumption, ensuring long-lasting battery performance
