Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 3 Wire, 4 Wire 250V, RCD Test Type AC Selective, DC
- RS Stock No.:
- 627-8776
- Mfr. Part No.:
- 6010A
- Brand:
- Kyoritsu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 627-8776
- Mfr. Part No.:
- 6010A
- Brand:
- Kyoritsu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Loop Impedance Test Type | 3 Wire, 4 Wire | |
| Maximum Voltage Measurement | 250V | |
| RCD Test Type | AC Selective, DC Selective | |
| PSC Display | Yes | |
| Best Loop Test Accuracy | ±3% | |
| RCD Test Current | 24A | |
| Safety Category | CAT II 300 V | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 175 x 115 x 86mm | |
| Weight | 780g | |
| Safety Category Voltage | 300V | |
| Length | 175mm | |
| Safety Category Level | CAT II | |
| Width | 115mm | |
| Height | 86mm | |
| Model Number p | 6010 | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Loop Impedance Test Type 3 Wire, 4 Wire | ||
Maximum Voltage Measurement 250V | ||
RCD Test Type AC Selective, DC Selective | ||
PSC Display Yes | ||
Best Loop Test Accuracy ±3% | ||
RCD Test Current 24A | ||
Safety Category CAT II 300 V | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 175 x 115 x 86mm | ||
Weight 780g | ||
Safety Category Voltage 300V | ||
Length 175mm | ||
Safety Category Level CAT II | ||
Width 115mm | ||
Height 86mm | ||
Model Number p 6010 | ||
RoHS Status: Not Applicable
