Schneider Electric Zelio Logic Series I/O Module, Relay Output, 8-Input, Discrete Input
- RS Stock No.:
- 479-6238
- Distrelec Article No.:
- 303-08-262
- Mfr. Part No.:
- SR3XT141B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$285.69
(exc. GST)
$314.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.69 |
*price indicative
- RS Stock No.:
- 479-6238
- Distrelec Article No.:
- 303-08-262
- Mfr. Part No.:
- SR3XT141B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Zelio Logic | |
| Product Type | I/O Module | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Discrete | |
| Number of Outputs | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 110mm | |
| Width | 72mm | |
| Standards/Approvals | GOST, CSA, C-Tick, GL, UL | |
| Depth | 59.5mm | |
| Display Included | Yes | |
| Battery Backup | Yes | |
| Supply Voltage | 24V ac | |
| Mount Type | DIN Rail | |
| Programming Language Used | FBD, Ladder Diagram | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Zelio Logic | ||
Product Type I/O Module | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Discrete | ||
Number of Outputs 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 110mm | ||
Width 72mm | ||
Standards/Approvals GOST, CSA, C-Tick, GL, UL | ||
Depth 59.5mm | ||
Display Included Yes | ||
Battery Backup Yes | ||
Supply Voltage 24V ac | ||
Mount Type DIN Rail | ||
Programming Language Used FBD, Ladder Diagram | ||
RoHS Status: Exempt
Schneider Electric | Zelio Logic SR3 Series | Logic Module
The Zelio Logic SR3 series by Schneider Electric provides an alternative to solutions based on cable logic or specific cards. This range is compact, with Modbus or Ethernet communication extension modules compatible with the device. Signal the device remotely, or on-site, you can control the module on your terms. For use with Zelio Logic Modules.
Features and benefits:
• A real-time clock built in with a 10 year back up time @ 25°C.
• 6 Outputs & 8 Inputs (No display).
• Low power consumption with a generous supply voltage of 24 V dc. The base unit should be chosen such that the supply voltage matches the base unit it will be used with.
• DIN Rail or panel mounting with screw terminals depending on your need.
• Cost-effective in reducing space needed with the compact models vs. other basic modules.
• Intuitive programming with Zelio Soft 2 software using function block diagram (FBD): this has 32 pre-programmed functions, 7 Grafcet functions, 6 logic functions
OR
contact language (LADDER): 12 pre-programmed functions.
• IP20 & IP40 protected (protection of water sprays and solid objects up to 1 mm e.g. tools, wires).
Applications - where can I use it?
Logic modules are useful for when you need to perform a process without human intervention, therefore the list is not limited. Logic Modules may even be connected to other Logic Modules for example. Below you'll find some typical applications:
• Control systems for smaller machinery/replacement of controls
• Lighting management
• Heating and air conditioning controls
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Related links
- Schneider Electric Zelio Logic Series I/O Module 8-Input, Discrete Input
- Schneider Electric Zelio Logic Series I/O Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series I/O Module 4-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input Analogue Input
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 16-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 12-Input, Discrete Input
