Schneider Electric Zelio Logic Series I/O Module, Relay Output, 6-Input, Discrete Input
- RS Stock No.:
- 479-6222
- Distrelec Article No.:
- 303-08-260
- Mfr. Part No.:
- SR3XT101B
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$207.03
(exc. GST)
$227.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.03 |
*price indicative
- RS Stock No.:
- 479-6222
- Distrelec Article No.:
- 303-08-260
- Mfr. Part No.:
- SR3XT101B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Series | Zelio Logic | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Discrete | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 110mm | |
| Depth | 59.5mm | |
| Width | 72mm | |
| Standards/Approvals | CSA, C-Tick, GL, GOST, UL | |
| Display Included | Yes | |
| Programming Language Used | FBD, Ladder Diagram | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V ac | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Series Zelio Logic | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Discrete | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 110mm | ||
Depth 59.5mm | ||
Width 72mm | ||
Standards/Approvals CSA, C-Tick, GL, GOST, UL | ||
Display Included Yes | ||
Programming Language Used FBD, Ladder Diagram | ||
Mount Type DIN Rail | ||
Supply Voltage 24V ac | ||
Battery Backup Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric SR3XT101B
This Schneider Electric Zelio Logic SR3 Discrete I/O Extension Module Smart Relays uses a supply voltage of 24 volts alternating current, has 10 inputs / outputs contact with screw-clamp terminals. This Discrete I/O Extension Module Smart Relays provides Zelio Logic relays with additional inputs and outputs. It has a compact form-factor, allowing installation on DIN rail. Simple ladder programming, adapted for non-specialists. Discovery package, coming with Zelio Soft programming software, the simplest way to learn and use this relay. Built-in EEPROM flash memory for data backup up to 10 years, easy-to-recover after a power shortage or incident. More I/O than SR2 model, for larger applications. The main application of this module is industry and building/service sector. This product is certified by C-Tick, GL, UL, CSA and GOST. It meets EN/IEC 61000-4-2 L3, EN/IEC 61000-4-5, EN/IEC 61000-4-6 L3 and EN/IEC 60068-2-6 Fc standards. Easy to use, Zelio Logic provides a real alternative solutions based on cabled logic or specific cards.
Schneider Electric | Zelio Logic SR3 Series | Logic Module
The Zelio Logic SR3 series by Schneider Electric provides an alternative to solutions based on cable logic or specific cards. This range is compact, with Modbus or Ethernet communication extension modules compatible with the device. Signal the device remotely, or on-site, you can control the module on your terms. For use with Zelio Logic Modules.
Features and benefits:
• A real-time clock built in with a 10 year back up time @ 25°C.
• 6 Outputs & 8 Inputs (No display).
• Low power consumption with a generous supply voltage of 24 V dc. The base unit should be chosen such that the supply voltage matches the base unit it will be used with.
• DIN Rail or panel mounting with screw terminals depending on your need.
• Cost-effective in reducing space needed with the compact models vs. other basic modules.
• Intuitive programming with Zelio Soft 2 software using function block diagram (FBD): this has 32 pre-programmed functions, 7 Grafcet functions, 6 logic functions
OR
contact language (LADDER): 12 pre-programmed functions.
• IP20 & IP40 protected (protection of water sprays and solid objects up to 1 mm e.g. tools, wires).
Applications - where can I use it?
Logic modules are useful for when you need to perform a process without human intervention, therefore the list is not limited. Logic Modules may even be connected to other Logic Modules for example. Below you'll find some typical applications:
• Control systems for smaller machinery/replacement of controls
• Lighting management
• Heating and air conditioning controls
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Related links
- Schneider Electric Zelio Logic Series I/O Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series I/O Module 8-Input, Discrete Input
- Schneider Electric Zelio Logic Series I/O Module 4-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 16-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 12-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input Analogue Input
