onsemi NC7SZ11P6X 3-Input AND Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 917-5557
- Mfr. Part No.:
- NC7SZ11P6X
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-5557
- Mfr. Part No.:
- NC7SZ11P6X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Family | TinyLogic UHS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 5 V, 8.5 ns @ 3.3 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2mm | |
| Dimensions | 2 x 1.25 x 1mm | |
| Width | 1.25mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Family TinyLogic UHS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 5 V, 8.5 ns @ 3.3 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Minimum Operating Temperature -40 °C | ||
Length 2mm | ||
Dimensions 2 x 1.25 x 1mm | ||
Width 1.25mm | ||
Height 1mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
