onsemi MC100EP01DG 4-Input OR/NOR Logic Gate, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-7818
Mfr. Part No.:
MC100EP01DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR/NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

8

Logic Family

ECL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

350ps

Minimum Operating Supply Voltage

3 V

Dimensions

5 x 4 x 1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Output Type

Differential

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.