Texas Instruments SN74LVC1G32DSFR 2-Input OR Logic Gate, 6-Pin SON
- RS Stock No.:
- 809-5277P
- Mfr. Part No.:
- SN74LVC1G32DSFR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
$10.20
(exc. GST)
$11.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 90 | $0.51 |
| 100 - 490 | $0.503 |
| 500 - 990 | $0.491 |
| 1000 + | $0.478 |
*price indicative
- RS Stock No.:
- 809-5277P
- Mfr. Part No.:
- SN74LVC1G32DSFR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SON | |
| Pin Count | 6 | |
| Logic Family | LVC | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Length | 1.05mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.05 x 1.05 x 0.35mm | |
| Width | 1.05mm | |
| Height | 0.35mm | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SON | ||
Pin Count 6 | ||
Logic Family LVC | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Length 1.05mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.05 x 1.05 x 0.35mm | ||
Width 1.05mm | ||
Height 0.35mm | ||
Output Type Single Ended | ||
Maximum Operating Temperature +125 °C | ||
