onsemi MC74HC1G02DTT1G 2-Input NOR Logic Gate, 5-Pin TSOP
- RS Stock No.:
- 806-1463P
- Mfr. Part No.:
- MC74HC1G02DTT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 200 units (supplied on a reel)*
$38.80
(exc. GST)
$42.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 - 400 | $0.194 |
| 500 - 900 | $0.193 |
| 1000 - 1900 | $0.19 |
| 2000 + | $0.188 |
*price indicative
- RS Stock No.:
- 806-1463P
- Mfr. Part No.:
- MC74HC1G02DTT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 150ns | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 2.6mA | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 3 x 1.5 x 1mm | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.5mm | |
| Output Type | CMOS | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSOP | ||
Pin Count 5 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Propagation Delay Time @ Maximum CL 150ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 2.6mA | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 3 x 1.5 x 1mm | ||
Length 3mm | ||
Height 1mm | ||
Width 1.5mm | ||
Output Type CMOS | ||
Maximum Operating Temperature +125 °C | ||
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
