onsemi NC7SZ27P6X 3-Input NOR Logic Gate, 6-Pin SC-70

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-1078
Mfr. Part No.:
NC7SZ27P6X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

6

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

8.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Length

2mm

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Output Type

CMOS

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.