onsemi NC7SZ08L6X 2-Input AND Logic Gate, 6-Pin MicroPak

This image is representative of the product range

Bulk discount available

Subtotal 1250 units (supplied on a reel)*

$886.25

(exc. GST)

$975.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1250 - 2475$0.709
2500 +$0.702

*price indicative

Packaging Options:
RS Stock No.:
806-1044P
Mfr. Part No.:
NC7SZ08L6X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

6

Logic Family

TinyLogic UHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Output Type

CMOS

Maximum Operating Temperature

+85 °C

Dimensions

1.45 x 1 x 0.5mm

Width

1mm

Height

0.5mm

Length

1.45mm

TinyLogic UHS, Fairchild Semiconductor


Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.


Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation