Nexperia 74HCT1G86GW,125 2-Input XOR Logic Gate, 5-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal 750 units (supplied on a reel)*

$282.00

(exc. GST)

$310.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
750 - 1470$0.376
1500 +$0.37

*price indicative

Packaging Options:
RS Stock No.:
775-7788P
Mfr. Part No.:
74HCT1G86GW,125
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HCT

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-2mA

Maximum Propagation Delay Time @ Maximum CL

27ns

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

2mA

Height

1mm

Length

2.25mm

Output Type

Current

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Width

1.35mm

Dimensions

2.25 x 1.35 x 1mm

COO (Country of Origin):
MY