Texas Instruments SN74AUP1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

$164.20

(exc. GST)

$180.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 245$1.642
250 - 495$1.602
500 +$1.564

*price indicative

Packaging Options:
RS Stock No.:
709-8764P
Mfr. Part No.:
SN74AUP1G97DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

Yes

Package Type

SOT-23

Pin Count

6

Logic Family

AUP

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

11.8 ns @ 1.8 V, 14.8 ns @ 1.5 V, 21.4 ns @ 1.2 V, 7.3 ns @ 3.3 V, 8.8 ns @ 2.5 V

Minimum Operating Supply Voltage

0.8 V

Maximum Low Level Output Current

4mA

Propagation Delay Test Condition

30pF

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Width

1.6mm

Length

2.9mm

Maximum Operating Temperature

+85 °C

74AUP1T Family, Texas Instruments



74AUP Family


Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:


Wide supply voltage range: 0.8 to 3.6V
Schmitt-trigger inputs for high noise immunity
Very low dynamic power dissipation
Enhanced ESD protection
Speed/power optimization