Texas Instruments CD4068BE 8-Input AND/NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 709-2431
- Mfr. Part No.:
- CD4068BE
- Brand:
- Texas Instruments
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
$0.517
(exc. GST)
$0.569
(inc. GST)
- RS Stock No.:
- 709-2431
- Mfr. Part No.:
- CD4068BE
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND/NAND | |
| Mounting Type | Through Hole | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 8 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 15 V, 150 ns @ 10 V, 300 ns @ 5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 4.2mA | |
| Height | 4.57mm | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 6.35mm | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND/NAND | ||
Mounting Type Through Hole | ||
Number of Elements 1 | ||
Number of Inputs per Gate 8 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 110 ns @ 15 V, 150 ns @ 10 V, 300 ns @ 5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 4.2mA | ||
Height 4.57mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
Width 6.35mm | ||
Length 19.3mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
4000 Series Logic Gates, Texas Instruments
Wide operating voltage range: 3 to 18V

