onsemi MC74HC08ADG, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 689-8705
- Mfr. Part No.:
- MC74HC08ADG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 689-8705
- Mfr. Part No.:
- MC74HC08ADG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -55 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.5mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -55 °C | ||
Width 4mm | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
