Texas Instruments SN74HC132PW, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied in a tube)*

$11.62

(exc. GST)

$12.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 40$0.581
50 - 90$0.57
100 - 190$0.535
200 +$0.476

*price indicative

Packaging Options:
RS Stock No.:
663-1916P
Mfr. Part No.:
SN74HC132PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

1.15mm

Maximum Operating Temperature

+85 °C

Width

4.4mm

Propagation Delay Test Condition

50pF

Length

5mm

Dimensions

5 x 4.4 x 1.15mm