Texas Instruments SN74AHCT08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 663-1221
- Mfr. Part No.:
- SN74AHCT08D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
$0.377
(exc. GST)
$0.415
(inc. GST)
- RS Stock No.:
- 663-1221
- Mfr. Part No.:
- SN74AHCT08D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AHCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.58mm | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Length | 8.65mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AHCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.9 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.58mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Length 8.65mm | ||

