Texas Instruments SN74ACT08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

$0.696

(exc. GST)

$0.766

(inc. GST)

RS Stock No.:
663-1032
Mfr. Part No.:
SN74ACT08D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+85 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF